Manufacturer Part #
VRS-1-Q2PSI-19KNN-0
Rocker switch black 2P SPST 12.9 mm x 19.2 mm Off-On 20A 125VAC snap in .187" QC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VRS-1-Q2PSI-19KNN-0 - Technical Attributes
Attributes Table
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Insulation Resistance: | 100mΩ |
| Actuator Style: | Concave |
| Operating Temperature: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.625
200
$0.615
400
$0.605
500
$0.60
1,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount