Manufacturer Part #
CRD10RM0SBR
CRD Series 10 Position Flush Recessed Actuator Gull Wing SMT Rotary DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K CRD10RM0SBR - Technical Attributes
Attributes Table
| Circuitry: | BCD |
| No of Positions: | 10 |
| Termination Style: | Screw |
| Contact Material: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount