Manufacturer Part #
AV3602619-A
AV Series SPDT 0.49 N Pin Plunger Right Angle Snap Action Submini Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AV3602619-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AV3602619-A - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Pin Plunger |
| Contact Current-Max: | 100mA |
| Termination Style: | PC Pin |
Features & Applications
The AV Series Sub Mini SPDT 0.45 N Pin Plunger Through Hole Snap Action Switch
Features:
- Consistent quality and high precision automatic fabrication system
- Flux-resistant construction with integrally molded terminals
- Solder terminal Self-standing internationally common pitch terminals for PC
- Insulation guard available for safety mounting
- 2 lever pivot positions available
Applications:
- Communication equipment
- Vending machines
- Security systems
- Data systems
- Medical equipment
- VCR?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.98
250
$0.96
500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
500 per Box