text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP001R

HDP Series SPST 1 mA 5 V SMT Right Side Actuated Micro Mini Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2448
Product Specification Section
C&K HDP001R - Technical Attributes
Attributes Table
Circuitry: SPST
Actuator Style: Short
Contact Current-Max: 1mA
Termination Style: Gull Wing
Contact Material: Silver Over Nickel
Contact Plating: Silver
Contact Resistance: 500mΩ
Insulation Resistance: 100MΩ
Switch Operation: Off-Mom
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
2,500+
$0.29