Manufacturer Part #
1241.1619.23
SMS Series SPST Off-Mom 0.05 A (J Leads) SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.1619.23 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1241.1619.23 - Technical Attributes
Attributes Table
| Actuation Force: | 2.2N |
| Contact Material: | Gold |
| Actuator Style: | Standard |
| Termination Style: | J-Lead |
| Dimension: | L 11.4mm x W 11.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
450+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount