text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06B1GWRT

95C Series 6 x 6 mm SPST-NO Round Button Actuator Gull Wing Tactile Swicth

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Grayhill 95CW06B1GWRT - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver Over Brass
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications
The 95CW06B1GWRT Tactile Switch is a Washable swtich, which offers .122" height, 160g operating force, having Gull wing terminal style.

Key Features:

  • Designed to Allow Submersed Washing After Soldering
  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, Right Angle, and J-Lead Versions of terminal styles
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw
  • Operating Temp. Range: -25 to 70°C

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$990.00
USD
Quantity
Unit Price
2,000+
$0.495
Product Variant Information section