text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PE404Q

EVQ-PE Series 6 x 3.5 mm Through Hole 1 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-PE404Q - Technical Attributes
Attributes Table
Actuation Force: 1N
Actuator Style: Pushbutton
Termination Style: PC Pin
Dimension: L  6mm x W  3.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.00
USD
Quantity
Unit Price
1,000
$0.197
2,000
$0.194
3,000
$0.193
4,000+
$0.19