Manufacturer Part #
JB15KP-2B
JB Series Sealed SPST 1.76 N Short Actuator Snap On White Cap Staight PC Tactile
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches JB15KP-2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JB15KP-2B - Technical Attributes
Attributes Table
| Actuation Force: | 1.76N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Standard |
| Termination Style: | Straight |
| Dimension: | L 12mm x W 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The JB15KP-2B offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. This epoxy sealed miniatures with single and double pole actuators with flat blue button, with straight PC These are molded in terminals are part of the sealed construction which allows automated soldering and washing with terminal spacing conforms to standard .100 (2.54mm) PCB grid.
Key Features:
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Higher operating force type provides more pronounced operating feel
- Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
- Slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
Specifications:
- Logic level ratings(Gold): 50mA @ 24V DC maximum for standard operating force models, 125mA @ 24V DC maximum for high Operating force models
- Operating Temperature Range: -25°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$2.66
25
$2.62
50
$2.59
100
$2.56
200+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole