Manufacturer Part #
KSC201GLFS
KSC Series Sealed SPST 1.2 N Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC201GLFS - Technical Attributes
Attributes Table
| Actuation Force: | 1.2N |
| Contact Material: | Silver |
| Actuator Style: | Soft |
| Termination Style: | Gull Wing |
| Dimension: | L 10mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.
The KSC Series from C&K is a sealed tactile switch for surface mount applications. The KSC series has offers a positive tactile feeling with a momentary actuation function. This switch series is available with a range of six actuator forces over five actuator types and heights.
The KSC is available with either gold or silver contact materials. This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.
The KSC Series switch is ideal for a multitude of applications, including:
- Automotive
- Handheld
- Industrial
- Network infrastructure applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Surface Mount