text.skipToContent text.skipToNavigation

Manufacturer Part #

KSJ0M41180SHLFTR

KSJ Series SPST 0.05 A 32 V Through Hole Spherical Actuator Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
C&K KSJ0M41180SHLFTR - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Round
Termination Style: PC Pin
Dimension: L  7.4mm x W  7.4mm
Mounting Method: Through Hole
Features & Applications

The KSJ0M411 LFT is a Spherical Actuator Tact Switch with an operating force of 300 gf.

Features:

  • Spherical actuator allows actuation force off center ± 30° with regard to vertical
  • Total travel 1.2 mm
  • Sealed against flux
  • RoHS compliant and compatible

Applications:

  • Automotive
  • Cranes, off road, railway
  • Factory automation
  • Security systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,700.00
USD
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section