Manufacturer Part #
TL3301BF260QG
TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
E-Switch TL3301BF260QG - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Actuation Force: | 2.6N |
| Contact Material: | Silver |
| Operating Force: | 260gf |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.
Features:
- SMT Design
- Compatible with lead-free soldering
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.21
1,000
$0.205
2,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount