Manufacturer Part #
TL3301SPF160QJ
TL3301 Series SPST 50 mA 12 VDC 160 gf Square Cap J-Lead SMT Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3301SPF160QJ - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Plunger |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 7.5mm x L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
750
$0.215
1,500
$0.21
3,750+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount