Manufacturer Part #
100SP1T1B1M1QEH
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
E-Switch 100SP1T1B1M1QEH - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Material: | Silver |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Panel Mount |
Features & Applications
The 100 series switch from E-Switch is a miniature, space saving toggle switch. This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.
The 100 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Networking
- Medical Equipment
Series 100 Miniature Toggle Switches
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
The 100SP1T1B1M1QEH is a mini SPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Available Packaging
Package Qty:
96 per Bulk
Mounting Method:
Panel Mount