Manufacturer Part #
100SP1T2B4M6QE
100 Series SPDT On-None-On Right Angle Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:108 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100SP1T2B4M6QE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.19mm |
| Mounting Method: | Through Hole |
Features & Applications
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
Features:
- Up to 4 poles available
- Variety of switching functions
- iniature
- Multiple actuator & bushing options
Applications:
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
108
$2.13
216
$2.10
324+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Mounting Method:
Through Hole