Manufacturer Part #
200MSP1T2B2M7RE
200 Series SPDT On-None-On Right Angle Sub-Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:108 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
E-Switch 200MSP1T2B2M7RE - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Part Status:
E-Switch 200MSP1T2B2M7RE - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Material: | Gold |
| Actuator Type: | Toggle |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
108 per Bulk
Mounting Method:
Through Hole