Manufacturer Part #
7101SYZQE
SWITCH TOGGLE SPDT 5A 120V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
C&K 7101SYZQE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7101SYZQE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1GΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Solder Lug |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.45mm |
| Mounting Method: | Panel Mount |
Features & Applications
C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.
The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles. Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs. Typical applications for the 7000 Series include:
- Telecommunications
- Instrumentation
- Medical Equipment
- Military
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100+
$5.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount