Manufacturer Part #
7105TCWV81GE
7000 Series 5 A Mini SPDT Momentary-Off-Momentary V Bracket Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Box |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
C&K 7105TCWV81GE - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | SPDT |
| Contact Material: | Gold Over Silver |
| Actuator Type: | Toggle |
| Bushing Style: | Splash Proof |
Pricing Section
Global Stock:
144
USA:
144
Factory Lead Time:
27 Weeks
Quantity
Unit Price
36+
$14.00
Product Variant Information section
Available Packaging
Package Qty:
36 per Box