text.skipToContent text.skipToNavigation

Manufacturer Part #

GF60151B6-1E00U-AE9

GF Series 12 VDC 60x60x15 4500 RPM Dustproof Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GF60151B6-1E00U-AE9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 21.3CFM
Noise: 34.5dBA
Voltage Rating: 12V
Rated Power: 1.56W
RPM: 4500RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,638.00
USD
Quantity
Unit Price
25+
$16.38
Product Variant Information section