Manufacturer Part #
AD1224HB-Y51
AD Series 120 x 120 x 32 mm 24 VDC 108 CFM Ball Bearing High Speed Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD1224HB-Y51 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 108CFM |
| Noise: | 43.3dBA |
| Voltage Rating: | 24V |
| Dimension: | L 120mm x W 120mm x H 32mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.39
4
$12.30
15
$12.13
25
$12.06
50+
$11.88
Product Variant Information section
Available Packaging
Package Qty:
40 per Box