text.skipToContent text.skipToNavigation

Manufacturer Part #

MF30151V1-1000U-G99

FAN 30x30x15mm 12VDC 0.78W 6CF

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
SUNON MF30151V1-1000U-G99 - Technical Attributes
Attributes Table
Type: Motorized
Bearing Type: Vapo
Air Flow: 6CFM
Noise: 27dBA
Voltage Rating: 12V
Rated Power: 780mW
RPM: 9500RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  30mm x W  30mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.34
USD
Quantity
Unit Price
1
$8.34
4
$8.23
15
$8.13
30
$8.07
75+
$7.95
Product Variant Information section