Manufacturer Part #
MF92251V2-1000U-A99
MF Series 12 VDC 45 CFM 2700 RPM 92 mm x 25 mm Vapo Bearing DC Fans
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF92251V2-1000U-A99 - Technical Attributes
Attributes Table
| Bearing Type: | Vapo |
| Air Flow: | 45CFM |
| Noise: | 32dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.26W |
| RPM: | 2700RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 92mm x W 25mm x H 92mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56
$4.99
112+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Chassis Mount