text.skipToContent text.skipToNavigation

Manufacturer Part #

529701B02500G

TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Boyd 529701B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 5.5°C/W
Material: Black Anodized
Dimension: H  25.4mm x L  25.4mm x W  41.91mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 529701B02500G is a TO-218 package heat sink with a thermal resistance of 5.50 C/W.  The 529701B02500G is an extruded heat sink with large radial fins and solderable pins  The 529701B02500G is black anodized.

Pricing Section
Global Stock:
28,747
USA:
28,747
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.44
USD
Quantity
Unit Price
1
$1.44
25
$1.42
75
$1.40
150
$1.39
400+
$1.35
Product Variant Information section