Manufacturer Part #
573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Box |
||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Boyd 573100D00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 15°C/W |
| Material: | Matte Tin Plated |
| Dimension: | H 22.86mm x L 10.16mm x W 8mm |
Features & Applications
The 573100D00000G is a Surface mount heat sink for D-Pak (TO-252) package semiconductors.
This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Specifications:
- Shape: Rectangular
- Length: 0.315" (8 mm)
- Width: 0.90" (22.86 mm)
- Height of Fin: 0.400" (10.16 mm)
- Material Finish: Tin
- Power Dissipation @ Temperature Rise: 0.75 W @ 30°C
- Thermal Resistance @ Forced Air Flow: 12.5°C/W @ 600 LFM
- Thermal Resistance @ Natural: 15°C/W
- Package: TO-252 (DPak)?
Pricing Section
Global Stock:
19,400
USA:
19,400
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.59
75
$0.575
150
$0.565
400
$0.555
1,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box