text.skipToContent text.skipToNavigation

Manufacturer Part #

12.84829

KX-4T Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Geyer Electronic 12.84829 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 50µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.7 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
KX–4T Series 24.0 MHz 10 pF +/-30ppm Tol -40° to +85°C Crystal
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Unit Price
1,000+
$0.41
Product Variant Information section