Manufacturer Part #
ABM7-20.000MHZ-D2Y-T
ABM7 Series 20 MHz ±30 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABM7-20.000MHZ-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
XXXXXXXXXX
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ABM7-20.000MHZ-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 10µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | L 6mm x W 3.5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM7 Series 20 MHz ±30 ppm 18 pF -40 to 85 °C SMT Microprocessor Crystal
Features:
- Low in height (1.4 mm max.)
- Ceramic package assures high reliability
- Small size SMD, suitable for high density applications
- Superior heat-resistant glass sealing
- Wide operating temperature available
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.245
2,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount