Manufacturer Part #
ABM8-24.000MHZ-B2-T
ABM8 Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Abracon ABM8-24.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM8-24.000MHZ-B2-T is a ABM8 Series 24 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal.
Features:
- Low in height; suitable for thin equipment, 0.7mm max
- Seam sealed package assures high reliability
- Tight tolerance and stability available
- Suitable for RoHS reflow
- Available for fundamental and 3rd over tone mode
Applications:
- High density applications
- Modems, communication and test equipment
- PMCIA, Wireless applications
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
3,000
$0.121
4,000
$0.12
5,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount