text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS05-32.768KHZ-9-T

ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to 85 °C Surface Mount Crystal - SMD-2

Product Specification Section
Abracon ABS05-32.768KHZ-9-T - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Storage Temperature Range: -40°C to +85°C
Dimension: L  1.6mm x W  1mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000+
$0.475