text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS05-32.768KHZ-T

ABS05 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Crystal

Product Specification Section
Abracon ABS05-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Storage Temperature Range: -40°C to +85°C
Dimension: L  1.6mm x W  1mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,875
USA:
2,875
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
15
$0.65
75
$0.59
300
$0.545
1,500+
$0.49