Manufacturer Part #
AS-4.000-18-SMD-TR
AS-SMD Series 4 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/S Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Raltron AS-4.000-18-SMD-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 4MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Package Style: | HC-49/S |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0712
2,000
$0.0698
3,000
$0.069
4,000
$0.0685
5,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount