text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-320-10-37B-CKY-TR

ECX-1637B Series 32 MHz ±10 ppm 10 pF 50 Ohm -30 to +85 °C SMT Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2549
Product Specification Section
ECS Inc. ECS-320-10-37B-CKY-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.182
4,000+
$0.18