text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-20-5PXDU-TR

CSM-7X-DU Series 8 MHz ±100 ppm 20 pF -55 to +125 °C Surface Mount Crystal

Product Specification Section
ECS Inc. ECS-80-20-5PXDU-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
Cost Per Unit
$4.62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.12 USD Each
Total
$9.24
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.