Manufacturer Part #
ECS-80-20-5PXDU-TR
CSM-7X-DU Series 8 MHz ±100 ppm 20 pF -55 to +125 °C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-80-20-5PXDU-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -55°C to +125°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.8mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount