Manufacturer Part #
FC-135 32.7680KA-A0
FC-135 Series 32.768 kHz 12.5 pF ±20 ppm 3.2 x 1.5 x 0.8 mm Miniature Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Epson Electronics America FC-135 32.7680KA-A0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FC-135 32.7680KA-A0 - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Drive Level: | 0.5µW |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.225
3,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount