Manufacturer Part #
HCM4918432000ABJT
HCM49 Series 18.432 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:METAL CAN Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
CITIZEN FINEDEVICE HCM4918432000ABJT - Product Specification
CITIZEN FINEDEVICE HCM4918432000ABJT - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 18.432MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.83mm |
| No of Pins: | 2 |
| Package Style: | METAL CAN |
| Mounting Method: | Surface Mount |
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals Citizen has become synonymous with both quality and reliability.
The HCM49 series is an industry standard crystal package. This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.
The HCM49 is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.
The HCM49 is available in surface mount metal-can type packaging only. The HCM49-18.432MABJ-UT is an 18.432 MHz crystal with an 18 pF load capacitance and a frequency tolerance of 30 PPM.Pricing Section
Global Stock:
7,000
USA:
7,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
METAL CAN
Mounting Method:
Surface Mount