Manufacturer Part #
MP147
MP Series 14.7456 MHz ±30 ppm Series pF -20 to +70°C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS MP147 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS MP147 - Technical Attributes
Attributes Table
| Operating Frequency: | 14.7456MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
The MP147 series of Quartz Crystal. It offers excellent long-term stability and reliability in a proven resistance-weld metal package. It's operating frequency is 14.7456 MHz and operating temperature is -20 to +70°C.
Features:
- Standard HC-49/U Package, HC-49/U SM Package Option Available
- Stable Frequency Over Temperature and Drive Level
- Fundamental and 3rd Overtone Crystals
- Frequency Range 1.8432 – 64 MHz
- Frequency Tolerance, ±30 ppm Standard
- Frequency Stability, ±50 ppm Standard
- Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
- Tape & Reel Packaging Available
- RoHS/Green Compliant (6/6)
Applications:
- Microprocessor
- Telecommunication
- Industrial
- Consumer electronics
- Networking applications?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.43
75
$0.42
150
$0.415
400
$0.405
1,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole