text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 16.0000MF09Z-AC0

TSX-3225 Series 16 MHz ±10 ppm 9 pF -20 to +75°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Epson Electronics America TSX-3225 16.0000MF09Z-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185,000
USA:
185,000
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
1,000
$0.15
2,000
$0.148
3,000
$0.146
5,000+
$0.143
Product Variant Information section