text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-12.000MHZ-LC-T

ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2109
Product Specification Section
Abracon ASE-12.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
10
$1.34
40
$1.26
150
$1.18
500+
$1.11