text.skipToContent text.skipToNavigation

Manufacturer Part #

S73305T-25.000-X-15-R

S7 Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology S73305T-25.000-X-15-R - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Unit Price
1,000+
$0.52
Product Variant Information section