Manufacturer Part #
XLH335024.000000I
XL Series 24 MHz 50 PPM 15 pF 3.3 V 3.2 mm x 2.5 mm Clock Oscillators
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLH335024.000000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 24MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 35mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 6ns |
| Fall Time: | 6ns |
| Dimension: | L 3.3mm x W 2.6mm x H 1mm |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.814
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount