Manufacturer Part #
AWSCR-16.00CV-T
16 MHz 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Ceramic Resonator Built in Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Abracon AWSCR-16.00CV-T - Technical Attributes
Attributes Table
| Operating Frequency: | 16MHz |
| Load Capacitance: | 22pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.193
2,000
$0.19
3,000
$0.189
4,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount