text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE15M0V53C000R0

5 MHz ±0.5% 15 pF -40 to +125°C Surface Mount CERALOCK Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2550
Product Specification Section
Murata CSTNE15M0V53C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 15MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
3,000+
$0.146