Manufacturer Part #
CSTNE20M0V530000R0
20MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% 40 Ohms -40°C ~ 85°C Surfa
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Murata CSTNE20M0V530000R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 20MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | ±0.3% |
| Supply Voltage: | 6V |
| Operating Temp Range: | -40°C to +85°C |
| Aging (First Year): | ±0.2ppm |
| Storage Temperature Range: | -55°C to +85°C |
| No of Pins: | 3 |
| Dimension: | L 3.2mm x W 1.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount