Manufacturer Part #
XRCGB24M000F0L00R0
XRCGB Series 24 MHz ±100 ppm 6 pF -30 to +85 °C SMT Crystal Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1925 | ||||||||||
Product Specification Section
Murata XRCGB24M000F0L00R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 24MHz |
| Load Capacitance: | 6pF |
| Frequency Tolerance: | ±100% |
| Operating Temp Range: | -30°C to +85°C |
| No of Pins: | 4 |
| Dimension: | L 2mm x W 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,838
USA:
1,838
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.48
15
$0.40
75
$0.35
300
$0.31
1,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount