Manufacturer Part #
XRCGB27M120F3M00R0
XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2109 | ||||||||||
Product Specification Section
Murata XRCGB27M120F3M00R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 27.12MHz |
| Load Capacitance: | 6pF |
| Frequency Tolerance: | ±40% |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Pins: | 4 |
| Dimension: | L 2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,275
USA:
2,275
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.47
15
$0.385
75
$0.34
300
$0.295
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount