text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPM-RN-AU

1/4" Silver Handle Gold Sleeve/Tip Right Angle 4 Piece Male Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACPM-RN-AU - Technical Attributes
Attributes Table
Type: RCA-Jack
Signal Line: Mono
Gender: Male
No of Positions: 2
Insulation Resistance: 1GΩ
Termination: Solder
Operating Temp Range: -20°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,795.00
USD
Quantity
Unit Price
1
$3.88
15
$3.79
40
$3.74
100
$3.69
250+
$3.59
Product Variant Information section