text.skipToContent text.skipToNavigation

Manufacturer Part #

09062032911

3 Position Solder Tail Pin 5.08 mm Angled Male DIN Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
HARTING 09062032911 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 3
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$149.00
USD
Quantity
Unit Price
50
$2.98
100
$2.95
200
$2.92
250
$2.91
750+
$2.86
Product Variant Information section