text.skipToContent text.skipToNavigation

Manufacturer Part #

2102771-1

Black 112 Position 16 Columns 20.3 mm Pitch Right Angle Daughtercard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
TE Connectivity 2102771-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Right Angle Header/Plug
No of Positions: 112
No of Rows: 7
Termination: Press-fit
Current Rating: 0.75A
Operating Temp Range: -55°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
463
USA:
463
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.50
USD
Quantity
Unit Price
1
$70.50
3
$69.48
5
$69.02
15
$68.02
25+
$67.14
Product Variant Information section