Manufacturer Part #
307-044-520-202
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 307-044-520-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 44 |
| No of Rows: | 2 |
| Pitch: | 0.156 in |
| Termination: | Solder Pins/Tails |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 10Ω |
| Current Rating: | 5A |
| Operating Temp Range: | -65°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3
$7.76
10
$7.68
30
$7.61
75
$7.56
200+
$7.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole