text.skipToContent text.skipToNavigation

Manufacturer Part #

345-050-559-201

345 Series 50 Positions Dual Row 90° Bend (Wire Wrap) Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-050-559-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.59
USD
Quantity
Unit Price
3
$8.53
10
$8.44
25
$8.37
75
$8.30
150+
$8.20
Product Variant Information section