Manufacturer Part #
5179031-1
40 Position 2 Row 0.8 mm Pitch SMT Straight Center Strip Contact Connector Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
TE Connectivity 5179031-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/19/2023 Details and Download
Description of Changes: We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE's operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5179031-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Straight |
| No of Positions: | 40 |
| No of Rows: | 2 |
| Pitch: | 0.8 mm |
| Termination: | Solder |
| Contact Plating: | Gold |
| Current Rating: | 0.5A |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 100V |
| Color: | Natural |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,960
USA:
3,960
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
22
$1.50
88
$1.48
220
$1.46
550
$1.45
880+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Surface Mount